Coaxial Connector (RF) Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MS-162B
MS-162B(01)
CONN COAX SWITCH RCPT STR 50OHM
Hirose Electric Co Ltd
50
In Stock
1 : £2.81000
Bag
Bag
Active
Coaxial Switch - 4mm Plug Dia
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
10 GHz
1
Internal Switch
Gold
-
Copper Alloy
082-6766
082-6766
N-TYPE STRAIGHT SOLDER JACK RG-4
Amphenol RF
57
In Stock
1 : £20.13000
Bag
-
Bag
Active
N Type
Jack, Female Socket
Solder
Solder
50 Ohms
Panel Mount
Bulkhead - Front Side Nut
RG-405 (.085" Semi Rigid)
Threaded
18 GHz
1
-
Silver
IP67 - Dust Tight, Waterproof
Beryllium Copper; Brass
0734153740
0734153741
CONN SMP JACK STR 50 OHM SOLDER
Molex
2
In Stock
1 : £6.91000
Bulk
Bulk
Active
SMP
Jack, Female Socket
Solder
Solder
50 Ohms
Free Hanging (In-Line)
-
RG-405 (.086 Semi Rigid)
Snap-On
40 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 3

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.