Coaxial Connector (RF) Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
U.FL-R-SMT-1(01)
U.FL-R-SMT-1(01)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
21,401
In Stock
1 : £1.03000
Bag
Bag
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
FA1-NCRP-PCB-8
FA1-NCRP-PCB-8
CONN FAKRA PLUG R/A 50 OHM PCB
Amphenol RF
11,654
In Stock
1 : £3.40000
Box
-
Box
Active
SMB, Fakra
Plug, Male Pin
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Locking Ramp
6 GHz
1
Code C
Blue, Signal
-
Brass
MMCX-P-P-H-ST-TH1
MMCX-P-P-H-ST-TH1
CONN MMCX PLUG STR 50 OHM PCB
Samtec Inc.
1,251
In Stock
3,979
Factory
1 : £3.68000
Tray
-
Tray
Active
MMCX
Plug, Male Pin
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Brass
0734036802
0734036802
SMB FAKRA JACK R/A PCB 50 OHM
Molex
445
In Stock
1 : £2.17000
Tray
Tray
Active
SMB, Fakra
Jack, Male Pin
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Locking Ramp
6 GHz
1
Code C
Blue
-
Brass, Phosphor Bronze
FA1-NCSJ-C01-0
FA1-NCSJ-C01-0
CONN FAKRA JACK STR 50 OHM CRIMP
Amphenol RF
1,802
In Stock
1 : £2.64000
Bulk
-
Bulk
Active
SMB, Fakra
Jack, Female Socket
Crimp
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Latch Lock
6 GHz
1
Code C
Blue, Signal
-
Beryllium Copper
Showing
of 5

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.