Coaxial Cables (RF)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
1000517
1000517
COAX CBL U.FL TO U.FL 5.9"
KYOCERA AVX
2,540
In Stock
1 : £3.53000
Bag
-
Bag
Active
U.FL (UMCC) to U.FL (UMCC)
U.FL (UMCC) Plug, Right Angle
Female
Free Hanging (In-Line)
-
U.FL (UMCC) Plug, Right Angle
Female
Free Hanging (In-Line)
-
5.906" (150.00mm)
-
-
-
-
-
-
-
1000511
1000511
COAX CBL U.FL TO U.FL 12"
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £3.53000
Bag
-
Bag
Active
U.FL (UMCC) to U.FL (UMCC)
U.FL (UMCC) Plug, Right Angle
Female
Free Hanging (In-Line)
-
U.FL (UMCC) Plug, Right Angle
Female
Free Hanging (In-Line)
-
12.01" (305.00mm)
-
-
-
-
-
-
-
ACM13-04LB030SAR00
ACM13-04LB030SAR00
COAX CABLE 1.13MM, 30MM, RP-SMA
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £4.25000
Bag
-
Bag
Active
RP-SMA to I-PEX MHF4L
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF4L Plug, Right Angle
Female
Free Hanging (In-Line)
-
1.181" (30.00mm)
1.13mm OD Coaxial Cable
50 Ohms
6 GHz
Black
-
-40°C ~ 125°C
-
ACM13-04LB030SAR00
ACM13-04LB050SAR00
COAX CABLE 1.13MM, 50MM, RP-SMA
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £4.25000
Bag
-
Bag
Active
RP-SMA to I-PEX MHF4L
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF4L Plug, Right Angle
Female
Free Hanging (In-Line)
-
1.969" (50.00mm)
1.13mm OD Coaxial Cable
50 Ohms
6 GHz
Black
-
-40°C ~ 125°C
-
ACM13-04LB030SAR00
ACM13-04LB100SAR00
COAX CABLE 1.13MM, 100MM, RP-SMA
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £4.33000
Bag
-
Bag
Active
RP-SMA to I-PEX MHF4L
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF4L Plug, Right Angle
Female
Free Hanging (In-Line)
-
3.937" (100.00mm)
1.13mm OD Coaxial Cable
50 Ohms
6 GHz
Black
-
-40°C ~ 125°C
-
ACM13-04LB030SAR00
ACM13-04LB150SAR00
COAX CABLE 1.13MM, 150MM, RP-SMA
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £4.41000
Bag
-
Bag
Active
RP-SMA to I-PEX MHF4L
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF4L Plug, Right Angle
Female
Free Hanging (In-Line)
-
5.906" (150.00mm)
1.13mm OD Coaxial Cable
50 Ohms
6 GHz
Black
-
-40°C ~ 125°C
-
ACM13-04LB030SAR00
ACM13-04LB200SAR00
COAX CABLE 1.13MM, 200MM, RP-SMA
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £4.49000
Bag
-
Bag
Active
RP-SMA to I-PEX MHF4L
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF4L Plug, Right Angle
Female
Free Hanging (In-Line)
-
7.874" (200.00mm)
1.13mm OD Coaxial Cable
50 Ohms
6 GHz
Black
-
-40°C ~ 125°C
-
ACM13-04LB030SAR00
ACM13-04LB300SAR00
COAX CABLE 1.13MM, 300MM, RP-SMA
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £4.65000
Bag
-
Bag
Active
RP-SMA to I-PEX MHF4L
RP-SMA Jack
Male
Panel Mount
Bulkhead - Front Side Nut
I-PEX MHF4L Plug, Right Angle
Female
Free Hanging (In-Line)
-
11.811" (300.00mm)
1.13mm OD Coaxial Cable
50 Ohms
6 GHz
Black
-
-40°C ~ 125°C
-
Showing
of 8

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.