Coaxial Cables (RF)

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Cable Impedance
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
095-902-515-036
095-902-515-036
COAX CBL RP-SMA TO RP-SMA 36"
Amphenol RF
470
In Stock
1 : £21.75000
Bag
-
Bag
Active
RP-SMA to RP-SMA
RP-SMA Jack
Male
Free Hanging (In-Line)
-
RP-SMA Plug
Female
Free Hanging (In-Line)
-
36.00" (914.40mm)
RG-58
50 Ohms
50 Ohms
3 GHz
Black
-
-
-
095-902-514-036
095-902-515-024
COAX CBL RP-SMA TO RP-SMA 24"
Amphenol RF
257
In Stock
1 : £21.00000
Bag
-
Bag
Active
RP-SMA to RP-SMA
RP-SMA Jack
Male
Free Hanging (In-Line)
-
RP-SMA Plug
Female
Free Hanging (In-Line)
-
24.00" (609.60mm)
RG-58
50 Ohms
50 Ohms
3 GHz
Black
-
-
-
095-902-515-006
095-902-515-012
COAX CBL RP-SMA TO RP-SMA 12"
Amphenol RF
22
In Stock
1 : £20.29000
Bag
-
Bag
Active
RP-SMA to RP-SMA
RP-SMA Jack
Male
Free Hanging (In-Line)
-
RP-SMA Plug
Female
Free Hanging (In-Line)
-
12.00" (304.80mm)
RG-58
50 Ohms
50 Ohms
3 GHz
Black
-
-
-
095-902-515-006
095-902-515-006
COAX CBL RP-SMA TO RP-SMA 6"
Amphenol RF
32
In Stock
1 : £20.09000
Bag
-
Bag
Active
RP-SMA to RP-SMA
RP-SMA Jack
Male
Free Hanging (In-Line)
-
RP-SMA Plug
Female
Free Hanging (In-Line)
-
6.000" (152.40mm)
RG-58
50 Ohms
50 Ohms
3 GHz
Black
-
-
-
095-902-515-006
095-902-515-048
COAX CBL RP-SMA TO RP-SMA 4'
Amphenol RF
50
In Stock
1 : £22.50000
Bag
-
Bag
Active
RP-SMA to RP-SMA
RP-SMA Jack
Male
Free Hanging (In-Line)
-
RP-SMA Plug
Female
Free Hanging (In-Line)
-
48.0" (1.2m) 4.0'
RG-58
50 Ohms
50 Ohms
3 GHz
Black
-
-
-
095-902-515-006
095-902-515-010
COAX CBL RP-SMA TO RP-SMA 10"
Amphenol RF
0
In Stock
Check Lead Time
25 : £14.41920
Bag
-
Bag
Active
RP-SMA to RP-SMA
RP-SMA Jack
Male
Free Hanging (In-Line)
-
RP-SMA Plug
Female
Free Hanging (In-Line)
-
10.000" (254.00mm)
RG-58
50 Ohms
50 Ohms
3 GHz
Black
-
-
-
Showing
of 6

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.