Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,032 In Stock | 1 : £3.22000 Bag | - | Bag | Active | U.FL (UMCC), I-PEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.13mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Gray | Shielded | 105°C | - | ||
680 In Stock | 1 : £5.18000 Bag | Bag | Active | I-PEX MHF1 to SMA | I-PEX MHFI Plug, Right Angle | Female | Free Hanging (In-Line) | - | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | 7.874" (200.00mm) | 1.13mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Gray | - | -40°C ~ 85°C | IP67 - Dust Tight, Waterproof | |||
255 In Stock | 1 : £10.45000 Bag | - | Bag | Active | I-PEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Rear Side Nut | I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 1.37mm OD Coaxial Cable | - | 50 Ohms | 6 GHz | Black | - | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | ||
407 In Stock | 1 : £8.41000 Bag | Bag | Active | I-PEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Rear Side Nut | I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 1 : £8.50000 Bag | Bag | Active | I-PEX MHF1 to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | I-PEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 90°C | IP67/IP68 - Dust Tight, Waterproof |