Coaxial Cables (RF)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
CCSMA-MM-086
CCSMA-MM-086-3
COAX CABLE SMA TO SMA 3"
Crystek Corporation
485
In Stock
1 : £12.96000
Bulk
Bulk
Active
SMA to SMA
SMA Plug
Male
Free Hanging (In-Line)
-
SMA Plug
Male
Free Hanging (In-Line)
-
3.000" (76.20mm)
Hand Formable .086
50 Ohms
12 GHz
Silver
Shielded
-40°C ~ 85°C
-
CCSMA-MM-086
CCSMA-MM-086-5
COAX CABLE SMA TO SMA 5"
Crystek Corporation
587
In Stock
1 : £13.88000
Bulk
Bulk
Active
SMA to SMA
SMA Plug
Male
Free Hanging (In-Line)
-
SMA Plug
Male
Free Hanging (In-Line)
-
5.000" (127.00mm)
Hand Formable .086
50 Ohms
12 GHz
Silver
Shielded
-40°C ~ 85°C
-
CCSMA-MM-086
CCSMA-MM-086-6
COAX CABLE SMA TO SMA 6"
Crystek Corporation
824
In Stock
1 : £14.37000
Bulk
Bulk
Active
SMA to SMA
SMA Plug
Male
Free Hanging (In-Line)
-
SMA Plug
Male
Free Hanging (In-Line)
-
6.000" (152.40mm)
Hand Formable .086
50 Ohms
12 GHz
Silver
Shielded
-40°C ~ 85°C
-
Showing
of 3

Coaxial Cables (RF)


Coaxial cable products consist of two or more conductors of circular cross section, the center points of which are coincident in the finished product. They are differentiated from shielded cables having one internal conductor by the degree of care used in manufacturing; products considered coaxial cables are manufactured with greater attention paid to maintaining consistent conductor geometries, insulation thickness, and insulation dielectric properties along the length of the cable, in order to minimize discontinuities in cable characteristics along its length that would adversely affect its utility for carrying high frequency signals.