Coaxial Cables (RF)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : £109.23000 Bag | Bag | Active | MMCX to SMA | MMCX Jack, Right Angle | Female | Free Hanging (In-Line) | - | SMA Jack | Female | Free Hanging (In-Line) | - | 6.000" (152.40mm) | RG-316 | 50 Ohms | 50 Ohms | 50 Ohms | - | Copper | Shielded | -40°C ~ 85°C | - | |||
29 In Stock 25 Factory | 1 : £13.95000 Bag | Bag | Active | MMCX to SMA | MMCX Plug | Male | Free Hanging (In-Line) | - | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | 5.984" (152.00mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | 6 GHz | Black | - | -50°C ~ 90°C | - | |||
27 In Stock | 1 : £15.12000 Bag | Bag | Active | MMCX to SMA | MMCX Plug, Right Angle | Male | Free Hanging (In-Line) | - | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | 5.984" (152.00mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | 6 GHz | Black | - | -50°C ~ 90°C | - |