Real Time Clocks

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,128
In Stock
68,900
Factory
1 : £4.40000
Tube
-
Tube
Active
Not Verified
Clock/Calendar
Leap Year, NVSRAM, Square Wave Output
56B
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
4.5V ~ 5.5V
2V ~ 3.5V
200µA @ 5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 SOIC
DS3231SN#
IC RTC CLK/CALENDAR I2C 16SOIC
Analog Devices Inc./Maxim Integrated
2,108
In Stock
1 : £10.66000
Tube
-
Tube
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, Square Wave Output, TCXO/Crystal
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C, 2-Wire Serial
2.3V ~ 5.5V
2.3V ~ 5.5V
110µA ~ 170µA @ 3.63V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.