Real Time Clocks

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Features
Memory Size
Time Format
Date Format
Interface
Voltage - Supply
Voltage - Supply, Battery
Current - Timekeeping (Max)
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
PCA9306DP,118
PCA85073ADP/Q900Z
IC RTC CLK/CALENDAR I2C 8TSSOP
NXP USA Inc.
4,989
In Stock
1 : £1.03000
Cut Tape (CT)
2,500 : £0.50325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm
-
HH:MM:SS (12/24 hr)
YY-MM-DD-dd
I2C
1.8V ~ 5.5V
-
-
-40°C ~ 105°C (TA)
Surface Mount
Automotive
AEC-Q100
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
11,461
In Stock
15,000
Factory
1 : £1.70000
Cut Tape (CT)
2,500 : £0.87780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock/Calendar
Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger
64B
HH:MM:SS (24 hr)
YY-MM-DD-dd
I2C
1.6V ~ 3.6V
1.6V ~ 3.6V
0.33µA ~ 0.39µA @ 1.6V ~ 3.6V
-40°C ~ 85°C
Surface Mount
-
-
10-WFDFN Exposed Pad
10-TDFN (3x3)
Showing
of 2

Real Time Clocks


Real Time Clocks (RTCs) provide time and/or date information in almost any electronic device which needs to keep accurate time. The clock types are binary counter, clock/calendar/supervisor, elapsed time counter, phantom time chip, portable system controller, temperature recorder, time event recorder, and timer clock peripheral.  They contain memory sizes ranging from 2 B to 2 MB and have interface options of I2C, Parallel, Serial, SPI, 1-Wire, 2-Wire, 3-Wire, and 4-Wire.