Clock Generators, PLLs, Frequency Synthesizers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,127 In Stock | 1 : £27.32000 Cut Tape (CT) 250 : £16.91760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Synchronizer | Yes | CML, HCSL, LVDS, LVPECL | CML, HCSL, LVCMOS, LVDS, LVPECL | 2 | 4:8 | Yes/Yes | 200MHz, 750MHz | Yes/Yes | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
618 In Stock 2,126 Marketplace | 1 : £37.04000 Cut Tape (CT) 250 : £25.95800 Tape & Reel (TR) 9 : £27.20333 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Jitter Cleaner | Yes | CML, LVCMOS, LVDS, LVPECL | HCSL, LVDS, LVPECL | 1 | 2:10 | Yes/Yes | 6.175GHz | Yes/No | 1.7V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | ||
0 In Stock Check Lead Time | 2,500 : £39.78813 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | PLL Clock/Frequency Synthesizer | Yes | CMOS, LVDS | - | - | - | Yes/Yes | 15GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) |