Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-WFQFN Exposed Pad
LMK04828BISQ/NOPB
IC JITTER CLEANER 64WQFN
Texas Instruments
1,368
In Stock
1 : £21.41000
Cut Tape (CT)
1,000 : £13.92141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Jitter Cleaner
Yes
LVCMOS, LVDS, LVPECL
HSDS, LCPECL, LVCMOS, LVDS, LVPECL
1
3:15
Yes/Yes
3.08GHz
Yes/No
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
64-WFQFN Exposed Pad
64-WQFN (9x9)
48-LFCSP-VQ
AD9517-3ABCPZ
IC CLOCK GENERATOR 48LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £16.10000
Tray
-
Tray
Active
Not Verified
Clock Generator, Fanout Distribution
Yes
CMOS, LVDS, LVPECL
CMOS, LVDS, LVPECL
1
1:12
Yes/Yes
2.25GHz
Yes/No
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad, CSP
48-LFCSP-VQ (7x7)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.