Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-LAMINATE CSP Pkg
IC PLL FREQ SYNTH 20ULGA
Texas Instruments
8,464
In Stock
1 : £2.98000
Cut Tape (CT)
2,500 : £1.61751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
PLL Frequency Synthesizer
Yes with Bypass
CMOS
CMOS
1
3:2
Yes/No
3GHz, 800MHz
No/No
2.25V ~ 2.75V
-40°C ~ 85°C
Surface Mount
20-UFLGA
20-ULGA (3.5x3.5)
20 TSSOP
IC PLL FREQ SYNTH 20TSSOP
Texas Instruments
0
In Stock
Check Lead Time
365 : £2.10770
Tube
Tube
Active
Not Verified
PLL Frequency Synthesizer
Yes with Bypass
CMOS
CMOS
1
3:2
Yes/No
3GHz, 800MHz
No/No
2.25V ~ 2.75V
-40°C ~ 85°C
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.