Clock Buffers, Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Input
Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC CLK BUFFER 1:4 160MHZ 8SOIC
onsemi
7,932
In Stock
1 : £4.26000
Cut Tape (CT)
3,000 : £2.37949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution)
1
1:4
No/No
LVCMOS
LVCMOS
160 MHz
1.4V ~ 3.465V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC CLK BUFFER 1:4 160MHZ 8SOIC
Renesas Electronics Corporation
999
In Stock
1 : £2.36000
Tube
Tube
Active
Fanout Buffer (Distribution)
1
1:4
No/No
CMOS
CMOS
160 MHz
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC CLK BUFFER 1:4 200MHZ 8SOIC
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : £3.10000
Cut Tape (CT)
3,000 : £1.55900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Fanout Buffer (Distribution)
1
1:4
No/No
CMOS
CMOS
200 MHz
2.375V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Clock Buffers, Drivers


Products in the clock buffer & driver integrated circuit family are used to aid the dissemination of signals throughout a system, most commonly the frequency/time reference signals used to synchronize activity within the system. While the function most commonly performed is that of buffering, the replication of a signal from some source to isolate it from the influence of a driven load, some devices in the family perform additional functions such as selective rerouting of the buffered signals, division of signal frequency by some integer value, or translation of electrical signaling format used.