Clock Generators, PLLs, Frequency Synthesizers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-QFN
LMK05028RGCT
IC CLOCK SYNCHRONIZER 64VQFN
Texas Instruments
2,077
In Stock
1 : £27.32000
Cut Tape (CT)
250 : £16.91760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock Synchronizer
Yes
CML, HCSL, LVDS, LVPECL
CML, HCSL, LVCMOS, LVDS, LVPECL
2
4:8
Yes/Yes
200MHz, 750MHz
Yes/Yes
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (9x9)
56-VQFN-Exposed-Pad-RTQ
LMK04610RTQT
IC JITTER CLEANER 56QFN
Texas Instruments
543
In Stock
2,126
Marketplace
1 : £37.04000
Cut Tape (CT)
250 : £25.95800
Tape & Reel (TR)
9 : £27.20333
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
Jitter Cleaner
Yes
CML, LVCMOS, LVDS, LVPECL
HCSL, LVDS, LVPECL
1
2:10
Yes/Yes
6.175GHz
Yes/No
1.7V ~ 3.465V
-40°C ~ 85°C
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
MSP430F2252IRHAR
LMX2594RHAR
IC PLL CLOCK/FREQ SYNTH 40VQFN
Texas Instruments
0
In Stock
Check Lead Time
2,500 : £39.78813
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
PLL Clock/Frequency Synthesizer
Yes
CMOS, LVDS
-
-
-
Yes/Yes
15GHz
Yes/Yes
3.15V ~ 3.45V
-40°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
Showing
of 3

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.