Circular Connector Housings

Results: 2
Manufacturer
ITT Cannon, LLCTE Connectivity Deutsch Connectors
Series
HDP20Trident Neptune Metal (TNM)
Number of Positions
7 (4 + 3 Power)7
Shell Size - Insert
14-030424-7
Contact Type
Crimp and Solder CupCrimp
Contact Size
4 (3), 16 (4)-
Fastening Type
Bayonet LockDetent Lock
Orientation
-Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass FilledZinc Alloy
Shell Finish
-Nickel
Housing Color
BlackSilver
Ingress Protection
-IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0UL94 V-1
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
522
In Stock
1 : £16.70000
Bulk
Bulk
ActivePlug HousingFor Female Sockets724-7-Crimp4 (3), 16 (4)Free Hanging (In-Line)-Bayonet LockKeyedPolyamide (PA66), Nylon 6/6, Glass Filled-BlackIP68 - Dust Tight, WaterproofUL94 V-1Coupling NutUnshielded
CONN PLG HSG FMALE 7POS INLINE
TNM6U14-0304S1L
CONN PLG HSG FMALE 7POS INLINE
ITT Cannon, LLC
0
In Stock
Check Lead Time
100 : £14.27040
Bulk
Bulk
ActivePlug HousingFor Female Sockets7 (4 + 3 Power)14-0304-Crimp and Solder Cup-Free Hanging (In-Line)-Detent Lock-Zinc AlloyNickelSilver-UL94 V-0Coupling NutShielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.