Circular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
206061
CONN RCPT HSNG MALE 4POS PNL MNT
TE Connectivity AMP Connectors
6,396
In Stock
1 : £4.11000
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
11-4
-
Crimp
16
Panel Mount
Flange
Threaded
A
Polyamide (PA), Nylon
-
Black
-
UL94 V-0
-
Unshielded
206153-1
CONN RCPT HSNG MALE 4POS INLINE
TE Connectivity AMP Connectors
3,545
In Stock
1 : £4.57000
Bulk
Bulk
Active
Receptacle Housing
For Male Pins
4
11-4
-
Crimp
16
Free Hanging (In-Line)
-
Threaded
A
Polyamide (PA), Nylon
-
Black
-
UL94 V-0
-
Unshielded
206429-1
CONN PLUG HSNG MALE 4POS INLINE
TE Connectivity AMP Connectors
3,935
In Stock
1 : £4.70000
Bulk
Bulk
Active
Plug Housing
For Male Pins
4
11-4
-
Crimp
16
Free Hanging (In-Line)
-
Threaded
A
Polyamide (PA66), Nylon 6/6, Glass Filled
-
Black
-
UL94 V-0
Coupling Nut
Unshielded
Showing
of 3

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.