Circular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
UT061619PH
UT061619PH
CONN PLUG HSG MALE 19POS INLINE
Souriau-Sunbank by Eaton
254
In Stock
1 : £27.95000
Bulk
Bulk
Active
Plug Housing
For Male Pins
19
16-19
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Zinc Alloy, Halogen Free
Nickel
Silver
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
UL94 V-0
Coupling Nut
Shielded
UTG61619PN
UTG61619PN
CONN PLUG HSG MALE 19POS INLINE
Souriau-Sunbank by Eaton
28
In Stock
1 : £11.56000
Bulk
Bulk
Active
Plug Housing
For Male Pins
19
16-19
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Brass
Nickel
Silver
-
UL94 V-0
Coupling Nut
Unshielded
UTP61619P
UTP61619P
CONN PLUG HSG MALE 19POS INLINE
Souriau-Sunbank by Eaton
41
In Stock
1 : £15.51000
Bulk
Bulk
Active
Plug Housing
For Male Pins
19
16-19
-
Crimp
16
Free Hanging (In-Line)
-
Bayonet Lock
N (Normal)
Polyester, Glass Filled
-
Black
-
UL94 V-0
Coupling Nut
Unshielded
Showing
of 3

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.