Circular Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,769 In Stock | 1 : £1.00000 Cut Tape (CT) 3,000 : £0.56922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
6,111 In Stock | 1 : £0.76000 Cut Tape (CT) 3,000 : £0.42729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
7,200 In Stock | 1 : £0.79000 Cut Tape (CT) 3,000 : £0.44781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
28,323 In Stock | 1 : £0.85000 Cut Tape (CT) 3,000 : £0.47843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
3,379 In Stock | 1 : £1.28000 Bulk | Bulk | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
6,314 In Stock | 1 : £1.40000 Bulk | Bulk | Active | Signal, Stamped | Socket | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
1,074 In Stock | 1 : £1.15000 Bulk | Bulk | Active | Signal, Stamped | Socket | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
2,745 In Stock | 1 : £1.20000 Bulk | Bulk | Active | Signal, Stamped | Socket | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
2,050 In Stock | 1 : £1.20000 Bulk | Bulk | Active | Signal, Stamped | Pin | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
569 In Stock | 1 : £1.20000 Bulk | Bulk | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
1,678 In Stock | 1 : £1.28000 Bulk | Bulk | Active | Signal, Stamped | Pin | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
2 In Stock | 1 : £1.47000 Bulk | Bulk | Active | Signal, Stamped | Socket | 20 | 24-26 AWG | 0.12 ~ 0.25mm² | - | Crimp | Copper Alloy | Tin | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 3,000 : £0.38598 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 24 | 24-28 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Tin | - | - | - | |||
0 In Stock Check Lead Time | 3,000 : £0.39634 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Tin | - | - | - |