Circular Connector Contacts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
Grade
Qualification
30,155
In Stock
1 : £0.94000
Bulk
-
Bulk
Active
Signal, Machined
Pin
16
16-20 AWG
0.6 ~ 1.34mm²
-
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
Military
MIL-C-39029
5,441
In Stock
1 : £1.02000
Bulk
-
Bulk
Active
Signal, Machined
Socket
20
20-24 AWG
0.2 ~ 0.6mm²
-
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
Military
MIL-C-39029
M39029/56-352
CONTACT SOCKET 16-20AWG CRIMP
Amphenol Aerospace Operations
3,031
In Stock
1 : £2.84000
Bulk
-
Bulk
Active
Signal, Machined
Socket
16
16-20 AWG
-
-
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
Military
MIL-C-39029
Showing
of 3

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.