Tensility International Corp Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,747 In Stock | 1 : £2.35000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M5-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
1,037 In Stock | 1 : £3.63000 Tray | Tray | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 3A | 60V | - | -40°C ~ 105°C | |||
858 In Stock | 1 : £3.66000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 4A | 250V | - | -40°C ~ 105°C | |||
333 In Stock | 1 : £3.72000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M5-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
1,180 In Stock | 1 : £3.74000 Tray | Tray | Active | Receptacle, Female Sockets | 3 | - | - | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 3A | 60V | - | -40°C ~ 105°C | |||
3,255 In Stock | 1 : £4.11000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 4A | 60V | - | -40°C ~ 105°C | |||
468 In Stock | 1 : £4.76000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 2A | 30V | - | -40°C ~ 105°C | |||
1,268 In Stock | 1 : £5.10000 Tray | Tray | Active | Receptacle, Female Sockets | 3 | - | - | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 105°C | |||
988 In Stock | 1 : £5.10000 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 105°C | |||
184 In Stock | 1 : £5.10000 Tray | Tray | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 60V | - | -40°C ~ 105°C | |||
1,351 In Stock | 1 : £5.19000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M8-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Lock | Shielded | 3A | 30V | - | -40°C ~ 105°C | |||
983 In Stock | 1 : £6.36000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | Shielded | 4A | 60V | - | -40°C ~ 105°C | |||
1,317 In Stock | 1 : £10.60000 Tray | - | Tray | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole | Front Side Nut | Solder | Threaded | X | Metal | Brass | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 0.5A | 48V | - | -40°C ~ 105°C | ||
413 In Stock | 1 : £11.30000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Crimp | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 0.5A | 48V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 105°C | |||
475 In Stock | 1 : £12.06000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | Crimp | Threaded | X | Metal | Zinc Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 0.5A | 50V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 105°C | |||
118 In Stock | 1 : £12.07000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | - | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | X | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Board Guide, Board Lock | Shielded | 0.5A | 48V | - | -40°C ~ 105°C | |||
327 In Stock | 1 : £1.74000 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | D | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 4A | 250V | 0.343" (8.70mm) | -40°C ~ 105°C | |||
681 In Stock | 1 : £2.12000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 3A | 60V | - | -40°C ~ 105°C | |||
146 In Stock | 1 : £2.12000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Unshielded | 3A | 60V | - | -40°C ~ 105°C | |||
333 In Stock | 1 : £2.16000 Tray | Tray | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 4A | 250V | - | -40°C ~ 105°C | |||
129 In Stock | 1 : £2.35000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | M5-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Shielded | 1A | 60V | - | -40°C ~ 85°C | |||
501 In Stock | 1 : £2.38000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 3A | 30V | - | -40°C ~ 105°C | |||
324 In Stock | 1 : £2.38000 Tray | Tray | Active | Plug, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 4A | 60V | - | -40°C ~ 105°C | |||
284 In Stock | 1 : £2.42000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Unshielded | 3A | 30V | - | -40°C ~ 105°C | |||
328 In Stock | 1 : £2.63000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Coupling Nut | Unshielded | 4A | 60V | - | -40°C ~ 105°C |