Plug, Female Sockets and Receptacle, Male Pins Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,190 In Stock | 1 : £1.27000 Box | - | Box | Active | Plug, Female Sockets and Receptacle, Male Pins | 4 | 12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Zinc | Nickel | - | - | - | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | 5A | 250VAC | 0.157" (4.00mm) | -50°C ~ 70°C | ||
73 In Stock | 1 : £3.34000 Bulk | - | Bulk | Active | Plug, Female Sockets and Receptacle, Male Pins | 6 | - | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Metal | - | - | Silver | - | - | Backshell, Cable Clamp, Coupling Nut | - | - | - | - | - |