Olimex LTD Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONNECTOR-GX12-4
AVIATION PLUG 4 PIN CONNECTORS T
Olimex LTD
2,163
In Stock
1 : £1.27000
Box
-
Box
Active
Plug, Female Sockets and Receptacle, Male Pins
4
12-4
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
N (Normal)
Metal
Zinc
Nickel
-
-
-
-
Backshell, Cable Clamp, Coupling Nut
Unshielded
5A
250VAC
0.157" (4.00mm)
-50°C ~ 70°C
CONNECTOR-GX16-4
AVIATION METAL PANEL CONNECTOR G
Olimex LTD
1,943
In Stock
1 : £1.26000
Box
-
Box
Active
Plug and Receptacle
4
16-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
N (Normal)
-
-
-
-
-
-
-
-
Unshielded
20A
220V
-
-
Showing
of 2

Olimex LTD Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.