HARTING Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,415 In Stock | 1 : £9.14000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 32V | - | -40°C ~ 85°C | |||
1,286 In Stock | 1 : £10.30000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 32V | - | -40°C ~ 85°C | |||
378 In Stock | 1 : £10.92000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole, Right Angle | - | Solder | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
279 In Stock | 1 : £11.75000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | D | Metal | Copper Zinc Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
920 In Stock | 1 : £11.84000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Unshielded | 7.5A | 60V | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -30°C ~ 85°C | |||
171 In Stock | 1 : £29.87000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
151 In Stock | 1 : £11.31000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 4A | 250V | - | -40°C ~ 85°C | |||
126 In Stock | 1 : £11.84000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | M8-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 32V | - | -40°C ~ 85°C | |||
174 In Stock | 1 : £14.93000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc Alloy | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 4A | 30V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
177 In Stock | 1 : £20.43000 Cut Tape (CT) 75 : £15.05813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 8 | - | - | M12-8 | - | Surface Mount | - | Solder | - | X | - | - | - | Gold | Black | IP67 - Dust Tight, Waterproof | - | Board Guide, Insert Only, Requires Shell | Unshielded | 0.5A | 48V | - | -40°C ~ 85°C | |||
1,061 In Stock | 1 : £27.60000 Tube | Tube | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | Board Guide, Flange | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
162 In Stock | 1 : £31.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 Power + PE) | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Threaded | S | - | - | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | 12A | 630V | - | -40°C ~ 125°C | |||
197 In Stock | 1 : £32.39000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | Board Guide | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
251 In Stock | 1 : £35.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead | Solder | Threaded | A | Metal | Zinc Die Cast | - | Gold | Silver | IP20 | - | - | - | - | 250V | - | -40°C ~ 85°C | |||
27 In Stock | 1 : £42.01000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | - | - | M12-12 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | A | - | - | - | - | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | - | - | - | -40°C ~ 85°C | |||
36 In Stock | 1 : £46.39000 Bag | Bag | Active | Plug, Female Sockets | 8 | - | - | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | X | Metal | Zinc Die Cast | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell, Coupling Nut | Shielded | 0.5A | - | 0.197" ~ 0.413" (5.00mm ~ 10.50mm) | -40°C ~ 85°C | |||
178 In Stock | 1 : £9.25000 Cut Tape (CT) 75 : £6.81760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 4 | - | - | M12-4 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Board Guide, Insert Only, Requires Shell | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
214 In Stock | 1 : £10.93000 Cut Tape (CT) 75 : £8.05893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 8 | - | - | M12-8 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Board Guide, Insert Only, Requires Shell | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
121 In Stock | 1 : £13.33000 Tray | Tray | Active | Insert, Female Sockets | 4 | - | - | M12-4 | - | Through Hole | - | Solder | - | D | - | - | - | Gold | - | - | - | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 50V | - | -40°C ~ 85°C | |||
120 In Stock | 1 : £14.59000 Bulk | Bulk | Active | Insert, Female Sockets | 5 | - | - | M12-5 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | - | - | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -40°C ~ 85°C | |||
200 In Stock | 1 : £20.46000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | M12-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | - | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Unshielded | 6A | 50V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
108 In Stock | 1 : £23.56000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 Power + PE) | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | S | - | - | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 12A | 630V | - | -40°C ~ 125°C | |||
240 In Stock | 1 : £31.01000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
169 In Stock | 1 : £31.34000 Bag | Bag | Active | Insert, Male Pins | 4 | - | - | M12-4 | - | - | - | Spring Tabs | - | D | - | - | - | Gold | - | - | - | Insert Only, Requires Shell | Shielded | 1.18A | - | - | -40°C ~ 70°C | |||
170 In Stock | 1 : £32.13000 Tube | Tube | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | D | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide | Shielded | 4A | 50V | - | -40°C ~ 85°C |