Alpha Wire Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : £19.90000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 3 | 7/8"-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -40°C ~ 90°C | |||
0 In Stock | 5 : £7.61000 Bulk | Bulk | Obsolete | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 63V | - | -25°C ~ 90°C | |||
0 In Stock | 5 : £7.75600 Bulk | Bulk | Obsolete | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C | |||
0 In Stock | 5 : £7.75600 Bulk | Bulk | Obsolete | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Zinc | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C | |||
0 In Stock | 5 : £7.96200 Bulk | Bulk | Obsolete | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C | |||
0 In Stock | 5 : £8.63400 Bulk | Bulk | Obsolete | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C | |||
0 In Stock | 5 : £8.63400 Bulk | Bulk | Obsolete | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C | |||
0 In Stock | 5 : £8.74600 Bulk | Bulk | Obsolete | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C | |||
0 In Stock | 5 : £8.74600 Bulk | Bulk | Obsolete | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C | |||
3 In Stock | 1 : £10.09000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 63V | - | -25°C ~ 90°C | |||
0 In Stock | 5 : £10.22400 Bulk | Bulk | Obsolete | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 63V | - | -25°C ~ 90°C | |||
0 In Stock | 5 : £10.22400 Bulk | Bulk | Obsolete | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 63V | - | -25°C ~ 90°C | |||
4 In Stock | 1 : £11.79000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 63V | - | -25°C ~ 90°C | |||
0 In Stock | 1 : £13.92000 Bulk | Bulk | Obsolete | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | - | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 63V | - | -25°C ~ 80°C | |||
0 In Stock | 1 : £14.43000 Bulk | Bulk | Obsolete | Plug, Male Pins | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 63V | - | -40°C ~ 85°C | |||
0 In Stock | 1 : £15.21000 Bulk | Bulk | Obsolete | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | - | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 36V | - | -25°C ~ 80°C | |||
0 In Stock | 1 : £16.00000 Bulk | Bulk | Obsolete | Plug, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 36V | - | -40°C ~ 85°C | |||
0 In Stock | 1 : £16.25000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 63V | - | -40°C ~ 85°C | |||
0 In Stock | 1 : £17.45000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | - | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 36V | - | -40°C ~ 85°C | |||
0 In Stock | 1 : £17.91000 Bulk | Bulk | Obsolete | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C | |||
0 In Stock | 1 : £18.56000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 3 | 7/8"-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -40°C ~ 90°C | |||
0 In Stock | 1 : £19.90000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 3 | 7/8"-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -40°C ~ 90°C | |||
0 In Stock | 1 : £20.23000 Bulk | Bulk | Obsolete | Plug, Male Pins | 3 (2 + PE) | 7/8"-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | - | - | -40°C ~ 90°C | |||
0 In Stock | 1 : £20.23000 Bulk | Bulk | Obsolete | Plug, Male Pins | 3 (2 + PE) | 7/8"-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Aluminum | Black Anodized | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -40°C ~ 90°C | |||
0 In Stock | 1 : £20.46000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Stainless Steel | - | Zinc | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C |