Circular Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
SD-50BV
CONN RCPT FMALE DIN 5POS SOLDER
Same Sky (Formerly CUI Devices)
2,874
In Stock
1 : £1.20000
Bag
Bag
Active
Receptacle, Female Sockets
5
DIN (180 Degree)
-
Through Hole
-
Solder
Push-Pull
Keyed
Metal
Iron Sheet
Nickel
Tin
Silver
-
UL94 V-0
-
Shielded
1A
24VDC
-
-20°C ~ 60°C
SD-60BV
CONN RCPT FMALE DIN 6POS SOLDER
Same Sky (Formerly CUI Devices)
4,480
In Stock
1 : £1.24000
Box
Box
Active
Receptacle, Female Sockets
6
DIN (240 Degree)
-
Through Hole
-
Solder
Push-Pull
Keyed
Metal
Iron Sheet
Nickel
Tin
Silver
-
UL94 V-0
-
Shielded
1A
24VDC
-
-20°C ~ 60°C
SD-70BV
CONN RCPT FMALE DIN 7POS SOLDER
Same Sky (Formerly CUI Devices)
646
In Stock
1 : £1.45000
Box
Box
Active
Receptacle, Female Sockets
7
DIN (270 Degree)
-
Through Hole
-
Solder
Push-Pull
Keyed
Metal
Iron Sheet
Nickel
Tin
Silver
-
UL94 V-0
-
Shielded
1A
24VDC
-
-20°C ~ 60°C
SD-80BV
CONN RCPT FMALE DIN 8POS SOLDER
Same Sky (Formerly CUI Devices)
11,741
In Stock
1 : £1.51000
Box
Box
Active
Receptacle, Female Sockets
8
DIN (270 Degree)
-
Through Hole
-
Solder
Push-Pull
Keyed
Metal
Iron Sheet
Nickel
Tin
Silver
-
UL94 V-0
-
Shielded
1A
24VDC
-
-20°C ~ 60°C
SD-30BV
CONN RCPT FMALE DIN 3POS SOLDER
Same Sky (Formerly CUI Devices)
953
In Stock
1 : £1.08000
Box
Box
Active
Receptacle, Female Sockets
3
DIN (180 Degree)
-
Through Hole
-
Solder
Push-Pull
Keyed
Metal
Iron Sheet
Nickel
Tin
Silver
-
UL94 V-0
-
Shielded
1A
24VDC
-
-20°C ~ 60°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.