Circular Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MFG_1457694
1457694
CONN FMALE INSERT 12POS SOLDER
Phoenix Contact
53
In Stock
1 : £21.92000
Cut Tape (CT)
100 : £19.49530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Insert, Female Sockets
12
M12-12
-
Through Hole
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
-
1.5A
30V
-
-25°C ~ 85°C
1457720
1457720
CONN FMALE INSERT 17POS SOLDER
Phoenix Contact
94
In Stock
1 : £29.65000
Cut Tape (CT)
100 : £27.12400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Insert, Female Sockets
17
M12-17
-
Through Hole
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
Shielded
1.5A
30V
-
-25°C ~ 85°C
1424195
1424195
CONN FMALE INSERT 12POS SOLDER
Phoenix Contact
0
In Stock
Check Lead Time
1 : £25.45000
Bulk
Bulk
Active
Insert, Female Sockets
12
M12-12
-
Panel Mount, Through Hole, Right Angle
-
Solder
-
A
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Board Lock, Insert Only, Requires Shell
-
1.5A
30V
-
-25°C ~ 85°C
CONN FMALE INSERT 8POS SOLDER
1410979
CONN FMALE INSERT 8POS SOLDER
Phoenix Contact
0
In Stock
Check Lead Time
20 : £16.27100
Bulk
Bulk
Active
Insert, Female Sockets
8
-
-
Through Hole
-
Solder
-
X
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Insert Only, Requires Shell
-
0.5A
50VAC, 60VDC
-
-40°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.