Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
ASD-02PMMP-QC8001.jpg
ASD-02PMMP-QC8001
X-LOK METAL, A-5A, 02P PANEL M C
Amphenol LTW
31
In Stock
1 : £7.37000
Tray
Tray
Active
Receptacle, Male Pins
2
A-2
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Push-Pull
Keyed
Metal
Copper Alloy
Tin
Gold
Silver
IPX8 - Waterproof
-
-
Shielded
5A
-
-
-40°C ~ 105°C
17281-3xG-300
17281-3PG-300
CONN RCPT MALE 3POS GOLD SOLDER
Conxall/Switchcraft
9
In Stock
1 : £4.06000
Bulk
Bulk
Active
Receptacle, Male Pins
3
-
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Bayonet Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP67 - Dust Tight, Waterproof
UL94 HB
-
Unshielded
7.5A
600VAC/DC
-
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.