Circular Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4013008041-000
T4013008041-000
CONN PLUG MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
58
In Stock
1 : £8.52000
Bulk
Bulk
Active
Plug, Male Pins
4
M8-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
-
3A
30V
-
-40°C ~ 85°C
21023591401
21023591401
CONN PLUG MALE 4POS GOLD SCREW
HARTING
96
In Stock
1 : £15.40000
Bulk
Bulk
Active
Plug, Male Pins
4
M8-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Copper Zinc Alloy
-
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
-
4A
30V
0.157" ~ 0.217" (4.00mm ~ 5.50mm)
-30°C ~ 85°C
21023594401
21023594401
CONN RCPT FMALE 4POS GOLD SCREW
HARTING
14
In Stock
1 : £16.64000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M8-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Copper Zinc Alloy
-
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Coupling Nut
-
4A
30V
-
-30°C ~ 85°C
21023593301
21023593301
CONN RCPT MALE 3POS GOLD SCREW
HARTING
3
In Stock
1 : £13.74000
Bulk
Bulk
Active
Receptacle, Male Pins
3
M8-3
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
A
Metal
Copper Zinc Alloy
-
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.157" ~ 0.217" (4.00mm ~ 5.50mm)
-30°C ~ 85°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.