Circular Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
A22047-001
12POS SOCKET FEMALE MICRO CIRCUL
Omnetics
155
In Stock
1 : £34.94000
Case
Case
Active
Receptacle, Female Sockets
12
-
-
Through Hole
-
Solder
Latch Holder
Keyed
Plastic
Liquid Crystal Polymer (LCP)
-
Gold
Natural
-
-
-
Unshielded
3A per Contact
-
-
-55°C ~ 125°C
A22029-001
MICRO CIRCULAR 12 PIN MALE W/ LA
Omnetics
195
In Stock
1 : £34.98000
Bag
Bag
Active
Plug, Male Pins
12
-
-
Free Hanging (In-Line)
-
Solder Cup
Latch Lock
Keyed
Plastic
Liquid Crystal Polymer (LCP)
-
Gold
Natural
IP68 - Dust Tight, Waterproof
-
-
Unshielded
3A per Contact
-
-
-55°C ~ 125°C
A22004-001
CONN PLUG MALE 12POS SOLDER CUP
Omnetics
96
In Stock
1 : £31.93000
Bag
Bag
Active
Plug, Male Pins
12
-
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Plastic
Liquid Crystal Polymer (LCP)
-
Gold
Natural
-
-
-
Unshielded
3A per Contact
-
-
-55°C ~ 125°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.