Circular Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1554733
CONN RCPT FMALE 5POS GOLD SOLDER
Phoenix Contact
12
In Stock
3
Factory
1 : £26.27000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
M12-5
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Stainless Steel
-
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
-
4A
60V
-
-25°C ~ 85°C
1553255
CONN RCPT FMALE 5POS GOLD SCREW
Phoenix Contact
3
In Stock
1 : £14.29000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Stainless Steel
-
Gold
Black, Silver
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Backshell, Coupling Nut
-
4A
48VAC, 60VDC
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
1553271
CONN RCPT FMALE 5POS GOLD SCREW
Phoenix Contact
0
In Stock
Check Lead Time
1 : £14.29000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Stainless Steel
-
Gold
Black, Silver
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
-
Backshell, Coupling Nut
-
4A
48VAC, 60VDC
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.