Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401 In Stock | 1 : £36.35000 Tray | Tray | Active | Receptacle, Female Sockets | 7 | 13-7 | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : £30.99000 Tray | Tray | Active | Receptacle, Female Sockets | 7 | 13-7 | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold or PdNi +Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C |