Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : £5.39000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
265 In Stock | 1 : £27.17000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M8-3 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | - | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | - | 4A | 60V | - | -40°C ~ 85°C |