Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KPPX-4P
CONN PLUG MALE 4P SOLDER CUP
Kycon, Inc.
15,031
In Stock
1 : £2.36000
Bag
Bag
Active
Plug, Male Pins
4 (Power)
Power DIN
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
7.5A
48VDC
0.250" (6.35mm)
-40°C ~ 85°C
KPPX-4P-SR7DI
CONN PLUG MALE 4P SOLDER CUP
Kycon, Inc.
159
In Stock
1 : £3.79000
Bulk
Bulk
Active
Plug, Male Pins
4 (Power)
Power DIN
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Silver
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
7.5A
48VDC
0.250" (6.35mm)
-
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.