Circular Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
KPJX-4S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
11,237
In Stock
1 : £1.19000
Tray
Tray
Active
Jack, Female Sockets
4 (Power)
Power DIN
-
Through Hole, Right Angle
-
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Board Guide
Unshielded
7.5A
48VDC
-
-40°C ~ 75°C
KPJX-4S-S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
58,030
In Stock
1 : £1.32000
Tray
Tray
Active
Jack, Female Sockets
4 (Power)
Power DIN
-
Through Hole, Right Angle
-
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black, Silver
-
UL94 V-0
Board Guide, Board Lock
Shielded
7.5A
48VDC
-
-40°C ~ 75°C
KPJX-PM-4S-S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
2,627
In Stock
1 : £2.01000
Bag
Bag
Active
Jack, Female Sockets
4 (Power)
Power DIN
-
Panel Mount, Through Hole
Flange
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black, Silver
-
UL94 V-0
Ground
Shielded
7.5A
48VDC
-
-40°C ~ 75°C
KPJX-CM-4S
CONN RCPT FMALE 4POS SOLDER CUP
Kycon, Inc.
20,758
In Stock
1 : £3.89000
Bag
Bag
Active
Receptacle, Female Sockets
4 (Power)
Power DIN
-
Free Hanging (In-Line)
-
Solder Cup
Snap-In
Keyed
Plastic
Polyacrylonitrile Butadiene Styrene (ABS)
-
Tin
Black
-
UL94 HB, UL94 V-2
Backshell, Strain Relief
Unshielded
7.5A
48VDC
0.248" (6.30mm)
-40°C ~ 85°C
MFG_KPJX-PM-4S
CONN JACK FMALE 4POS TIN SOLDER
Kycon, Inc.
0
In Stock
Check Lead Time
1 : £1.82000
Bag
Bag
Active
Jack, Female Sockets
4 (Power)
Power DIN
-
Panel Mount, Through Hole
Flange
Solder
Snap-In
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
7.5A
48VDC
-
-40°C ~ 75°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.