Circular Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1681088
1681088
CONN PLUG MALE 4POS SCREW
Phoenix Contact
270
In Stock
73
Factory
1 : £9.38000
Bulk
Bulk
Active
Plug, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Plastic
Plastic
-
Copper Alloy
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell
-
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
1681114
1681114
CONN RCPT FMALE 4P SCREW
Phoenix Contact
490
In Stock
587
Factory
1 : £9.38000
Bulk
Bulk
Active
Receptacle, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Plastic
Plastic
-
Copper Alloy
Black
IP67 - Dust Tight, Waterproof
UL94 HB
Backshell, Coupling Nut
-
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.