Circular Cable Assemblies

Results: 2
Length
16.40' (5.00m)19.69' (6.00m)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
1st Connector Type
1st Connector Gender
1st Connector Number of Positions
1st Connector Number of Positions Loaded
1st Connector Shell Size - Insert
1st Connector Orientation
1st Connector Mounting Type
2nd Connector Type
2nd Connector Gender
2nd Connector Number of Positions
2nd Connector Number of Positions Loaded
2nd Connector Shell Size - Insert
2nd Connector Orientation
2nd Connector Mounting Type
Length
Assembly Configuration
Cable Type
Cable Material
Color
Shielding
Ingress Protection
Usage
RSP 3-RKP 3-800/6M-R
511000891
RSP 3-RKP 3-800/6M-R
Belden Inc.
0
In Stock
Active
Bulk
ActiveReceptacleMale Pins3 (2 + PE)All1 3/8"-Free Hanging (In-Line)PlugFemale Sockets3 (2 + PE)All1 3/8"-Free Hanging (In-Line)19.69' (6.00m)StandardRoundThermoplastic Elastomer (TPE)BlackUnshieldedIP67/IP68 - Dust Tight, WaterproofIndustrial Environments
RSP 3-RKP 3-800/5M-R
511000890
RSP 3-RKP 3-800/5M-R
Belden Inc.
0
In Stock
Active
Bulk
ActiveReceptacleMale Pins3 (2 + PE)All1 3/8"-Free Hanging (In-Line)PlugFemale Sockets3 (2 + PE)All1 3/8"-Free Hanging (In-Line)16.40' (5.00m)StandardRoundThermoplastic Elastomer (TPE)BlackUnshieldedIP67/IP68 - Dust Tight, WaterproofIndustrial Environments
Showing
of 2

Circular Cable Assemblies


Circular cable assemblies are composed of a length of cable material terminated at one or more ends with a circular connector, which are generally round in cross section and tend to have contacts arranged according to a polar, rather than rectangular, layout. Common circular connector styles represented include XLR, DIN, metric circular connectors in M5 through M40 sizes.