Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : £3.02000 Bulk | Bulk | Active | Holder | Indicating Fuse | 2A | 125 V | 60 V | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
1,231 In Stock | 1 : £3.02000 Bulk | Bulk | Active | Holder | Indicating Fuse | 10A | 125 V | 60 V | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
297 In Stock | 1 : £31.27000 Bulk | Bulk | Active | Holder | Cartridge | 5A | 500 V | 600 V | - | Electrical, Industrial | - | - | CE, CSA, UR | - | 50kA AC, 50kA DC | 3AB, 3AG, 1/4" x 1-1/4" | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |||
185 In Stock | 1 : £36.47000 Bulk | Bulk | Active | Holder | Cartridge | 15A | 600 V | - | Fast Blow | Electrical, Industrial | - | CC | CE, CSA, UL | - | 200kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
62 In Stock | 1 : £38.10000 Bulk | Bulk | Active | Holder | Cartridge | 15A | - | 1 kV | - | Solar (Photovoltaic) | - | - | CCC, CSA, UL | -40°C ~ 90°C | 50kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |||
535 In Stock | 1 : £42.00000 Bulk | Bulk | Active | Holder | Cartridge | 3A | 600 V | 600 V | Fast Blow | Electrical, Industrial | - | - | CE, CSA, UL | - | 100kA AC, 50kA DC | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
210 In Stock | 1 : £42.13000 Bulk | Bulk | Active | Holder | Cartridge | 5A | 500 V | - | Slow Blow | Electrical, Industrial | - | - | CE, CSA, UL | - | 10kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
129 In Stock | 1 : £43.68000 Bulk | Bulk | Active | Holder | Cartridge | 20A | 600 V | 300 V | Slow Blow | Electrical, Industrial | - | CC | CE, CSA, UL | - | 200kA AC, 20kA DC | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
120 In Stock | 1 : £75.13000 Bulk | Bulk | Active | Holder | Rectangular | 30A | 600 V | 300 V | Slow Blow | Electrical, Industrial | Indicating | - | CE, CSA, UL | -40°C ~ 80°C | 300kA AC, 100kA DC | Blade Type, Module | 1.880" L x 0.750" W x 1.270" H (47.75mm x 19.05mm x 32.26mm) | |||
118 In Stock | 1 : £92.74000 Bulk | Bulk | Active | Holder | Cartridge | 50A | 700 V | 800 V | - | Electrical, Industrial | - | - | CE, CSA, UR | - | 200kA AC, 50kA DC | Cartridge, Non-Standard | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |||
297 In Stock | 1 : £102.14000 Bulk | Bulk | Active | Bolt Mount | Cartridge | 100A | 690 V | 500 V | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | Cylindrical, Blade Terminal (Bolt) | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |||
786 In Stock | 1 : £119.21000 Bulk | Bulk | Active | Holder | Cartridge | 80A | 700 V | 500 V | - | Electrical, Industrial | - | - | CE, UR | - | 200kA AC, 50kA DC | Cartridge, Non-Standard | 0.874" Dia x 2.283" L (22.20mm x 58.00mm) | |||
4,099 In Stock | 1 : £1.16000 Cut Tape (CT) 2,500 : £0.49640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 1.25A | 250 V | - | - | Telecom | - | - | CSA, UR | - | 50A | 2-SMD, Square End Block | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |||
6,398 In Stock | 1 : £1.13000 Bulk | Bulk | Active | Holder | Cartridge | 10A | 240 V | - | Fast Blow | Electrical, Industrial | - | - | ASTA, CCC | - | 6kA | 8AG, 1/4" x 1" | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) | |||
159 In Stock | 1 : £3.02000 Bulk | Bulk | Active | Holder | Indicating Fuse | 7.5A | 125 V | 60 V | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
816 In Stock | 1 : £4.09000 Bulk | Bulk | Active | Holder | Cartridge | 3.2A | 300 V | - | Slow Blow | Electrical, Industrial | - | - | CE, CSA, UL | - | 10kA | Cartridge, Non-Standard | - | |||
150 In Stock | 1 : £19.71000 Bulk | Bulk | Active | Holder | Cartridge | 20A | 250 V | - | Slow Blow | Motor Protection, Transformer Protection | - | - | CE, CSA, UL | - | 10kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
128 In Stock | 1 : £35.57000 Bulk | Bulk | Active | Holder | Cartridge | 15A | 600 V | - | Fast Blow | Electrical, Industrial | - | - | CSA, UL | - | 100kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
109 In Stock | 1 : £58.13000 Bulk | Bulk | Active | Holder | Cartridge | 20A | 700 V | 800 V | - | Electrical, Industrial | - | - | CE, CSA, UR | - | 200kA AC, 50kA DC | Cartridge, Non-Standard | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |||
27 In Stock | 1 : £146.29000 Bulk | - | Bulk | Active | Bolt Mount | Square | 200A | 700 V | - | - | Electrical, Industrial | Indicating | - | CE, CSA, UR | - | 200kA | Rectangular, Blade | 2.126" L x 0.827" W x 1.575" H (54.00mm x 21.00mm x 40.00mm) | ||
1,298 In Stock | 1 : £1.05000 Bulk | Bulk | Active | Holder | Cartridge | 3A | 240 V | - | Fast Blow | Electrical, Industrial | - | - | ASTA, CCC | - | 6kA | 8AG, 1/4" x 1" | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) | |||
405 In Stock | 1 : £11.19000 Bulk | Bulk | Active | Holder | Cartridge | 2A | 300 V | - | Slow Blow | Electrical, Industrial | - | - | CE, CSA, UL | - | 10kA | Cartridge, Non-Standard | - | |||
103 In Stock | 1 : £17.15000 Bulk | Bulk | Active | Holder | Cartridge | 12A | 250 V | - | Slow Blow | Motor Protection, Transformer Protection | - | - | CE, CSA, UL | - | 10kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
117 In Stock | 1 : £36.44000 Bulk | Bulk | Active | Holder | Cartridge | 25A | 600 V | 700 V | - | Electrical, Industrial | - | - | CE, UR | - | 50kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
170 In Stock | 1 : £42.13000 Bulk | Bulk | Active | Holder | Cartridge | 30A | 500 V | - | Slow Blow | Electrical, Industrial | - | - | CE, CSA, UL | - | 10kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |