Circuit Breakers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
Approval Agency
T9-817-Series
CIR BRKR THRM 12A 240VAC 48VDC
SCHURTER Inc.
983
In Stock
1 : £3.98000
Box
Box
Active
Through Hole
Thermal
12A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-817-Series
CIR BRKR THRM 5A 240VAC 48VDC
SCHURTER Inc.
294
In Stock
1 : £3.98000
Box
Box
Active
Through Hole
Thermal
5A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-817-Series
CIR BRKR THRM 4A 240VAC 48VDC
SCHURTER Inc.
274
In Stock
1 : £3.98000
Box
Box
Active
Through Hole
Thermal
4A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-817-Series
CIR BRKR THRM 10A 240VAC 48VDC
SCHURTER Inc.
149
In Stock
1 : £3.98000
Box
Box
Active
Through Hole
Thermal
10A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-817-Series
CIR BRKR THRM 8A 240VAC 48VDC
SCHURTER Inc.
34
In Stock
1 : £2.73000
Box
Box
Active
Through Hole
Thermal
8A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
T9-817-Series
CIR BRKR THRM 6A 240VAC 48VDC
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : £3.98000
Box
Box
Active
Through Hole
Thermal
6A
240 V
48 V
Push to Reset
1
-
-
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Showing
of 6

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.