Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,212 In Stock 974 Factory | 1 : £12.83000 Box | Box | Active | DIN Rail | Thermal Magnetic | 1A | 277 V | 60 V | Lever | 1 | None | - | cULus, UL1077 | |||
1,490 In Stock | 1 : £12.83000 Box | Box | Active | DIN Rail | Thermal Magnetic | 2A | 277 V | 60 V | Lever | 1 | None | - | cULus, UL1077 | |||
1,471 In Stock | 1 : £12.83000 Box | Box | Active | DIN Rail | Thermal Magnetic | 5A | 277 V | 60 V | Lever | 1 | None | - | cULus, UL1077 | |||
630 In Stock | 1 : £12.83000 Box | Box | Active | DIN Rail | Thermal Magnetic | 3A | 277 V | 60 V | Lever | 1 | None | - | cULus, UL1077 | |||
449 In Stock | 1 : £12.83000 Box | Box | Active | DIN Rail | Thermal Magnetic | 3A | 277 V | 60 V | Lever | 1 | None | - | cULus, UL1077 | |||
1,527 In Stock | 1 : £25.65000 Box | Box | Active | DIN Rail | Thermal Magnetic | 10A | 277 V | 125 V | Lever | 2 | None | - | cULus, UL1077 | |||
837 In Stock | 1 : £25.65000 Box | Box | Active | DIN Rail | Thermal Magnetic | 5A | 277 V | 125 V | Lever | 2 | None | - | cULus, UL1077 | |||
64 In Stock | 1 : £25.65000 Box | Box | Active | DIN Rail | Thermal Magnetic | 6A | 277 V | 125 V | Lever | 2 | None | - | cULus, UL1077 | |||
0 In Stock Check Lead Time | 1 : £25.65000 Box | Box | Active | DIN Rail | Thermal Magnetic | 1A | 277 V | 125 V | Lever | 2 | None | - | cULus, UL1077 | |||
0 In Stock Check Lead Time | 1 : £32.07000 Box | Box | Active | DIN Rail | Thermal Magnetic | 3A | 480 V | 125 V | Lever | 2 | - | - | cULus, UL489 |