Circuit Breakers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
UT-6-TMC-M
0916605
CIR BRKR THRMMAG 2A 240VAC 28VDC
Phoenix Contact
920
In Stock
6,696
Factory
1 : £13.35000
Bulk
-
Bulk
Active
DIN Rail
Thermal Magnetic
2A
240 V
28 V
Push to Reset
1
-
-
UT-6-TMC-M
0916607
CIR BRKR THRMMAG 5A 240VAC 28VDC
Phoenix Contact
686
In Stock
1 : £13.35000
Bulk
-
Bulk
Active
DIN Rail
Thermal Magnetic
5A
240 V
28 V
Push to Reset
1
-
-
Showing
of 2

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.