Showing
1 - 25
of 2,460
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
50,000
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.00193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
100,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
458,400
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
153,801
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
119,308
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active620 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
100,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
100,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
100,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
100,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
99,840
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
100,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
100,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active51 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
100,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active56 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
100,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 MOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
70,316
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
112,714
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active240 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
99,910
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
90,026
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 MOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
44,695
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
38,622
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
8,000
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
49,910
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
49,900
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
49,590
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 kOhms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
39,950
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00186
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active300 Ohms±5%0.1W, 1/10WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
Showing
1 - 25
of 2,460

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.