Chip Resistor - Surface Mount

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
PSR100KTQFH1L00
PSR100KTQFH1L00
RES 0.001 OHM 1% 8W 2512
Rohm Semiconductor
4,088
In Stock
1 : £1.57000
Cut Tape (CT)
5,000 : £0.46991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
8W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +100ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.035" (0.90mm)
2
-
PSR SERIES 3921
PSR400ITQFH1L00
RES 0.001 OHM 1% 8W 3920
Rohm Semiconductor
4,922
In Stock
1 : £1.98000
Cut Tape (CT)
3,000 : £0.63867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
8W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.041" (1.05mm)
2
-
PSR SERIES 5931
PSR500HTQFC0L20
RES 0.0002 OHM 1% 15W 5931
Rohm Semiconductor
6,783
In Stock
1 : £2.20000
Cut Tape (CT)
2,000 : £0.74449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.2 mOhms
±1%
15W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.079" (2.00mm)
2
-
PSR100KTQFL3L00
PSR100KTQFL3L00
RES 0.003 OHM 1% 4W 2512
Rohm Semiconductor
3,310
In Stock
1 : £1.59000
Cut Tape (CT)
5,000 : £0.47835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 mOhms
±1%
4W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +50ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.035" (0.90mm)
2
-
PSR500HTQFB0L10
PSR500HTQFB0L10
RES 0.0001 OHM 1% 15W 5931
Rohm Semiconductor
2,428
In Stock
1 : £1.64000
Cut Tape (CT)
2,000 : £0.78282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 mOhms
±1%
15W
Metal Element
Automotive AEC-Q200, Current Sense
150/ +250ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.083" (2.11mm)
2
-
PSR100KTQFJ2L00
PSR100KTQFJ2L00
RES 0.002 OHM 1% 6W 2512
Rohm Semiconductor
2,233
In Stock
1 : £1.67000
Cut Tape (CT)
5,000 : £0.50455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
6W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +50ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.045" (1.15mm)
2
-
PSR100KTQFF0L50
PSR100KTQFF0L50
RES 0.0005 OHM 1% 8W 2512
Rohm Semiconductor
2,681
In Stock
1 : £1.69000
Cut Tape (CT)
5,000 : £0.51015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5 mOhms
±1%
8W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +100ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.051" (1.30mm)
2
-
PSR100KTQFD0L30
PSR100KTQFD0L30
RES 0.0003 OHM 1% 8W 2512
Rohm Semiconductor
5,274
In Stock
1 : £1.75000
Cut Tape (CT)
5,000 : £0.53158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.3 mOhms
±1%
8W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
2512 (6432 Metric)
AEC-Q200
2512
0.250" L x 0.120" W (6.35mm x 3.05mm)
0.063" (1.60mm)
2
-
PSR SERIES 3921
PSR400ITQFF0L50
RES 0.0005 OHM 1% 10W 3920
Rohm Semiconductor
3,912
In Stock
1 : £1.98000
Cut Tape (CT)
3,000 : £0.63867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +100ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.057" (1.45mm)
2
-
PSR SERIES 3921
PSR400ITQFJ2L00
RES 0.002 OHM 1% 6W 3920
Rohm Semiconductor
1,523
In Stock
1 : £1.98000
Cut Tape (CT)
3,000 : £0.63867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
6W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.049" (1.25mm)
2
-
PSR SERIES 5931
PSR500HTQFH1L00
RES 0.001 OHM 1% 10W 5931
Rohm Semiconductor
3,731
In Stock
1 : £2.20000
Cut Tape (CT)
2,000 : £0.74449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.059" (1.50mm)
2
-
PSR SERIES 5931
PSR500HTQFE0L40
RES 0.0004 OHM 1% 10W 5931
Rohm Semiconductor
1,612
In Stock
1 : £2.20000
Cut Tape (CT)
2,000 : £0.74449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.4 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.051" (1.30mm)
2
-
PSR SERIES 3921
PSR400ITQFD0L30
RES 0.0003 OHM 1% 10W 3920
Rohm Semiconductor
9,371
In Stock
1 : £2.30000
Cut Tape (CT)
3,000 : £0.68933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.3 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +100ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.079" (2.00mm)
2
-
PSR400ITQFC0L20
PSR400ITQFC0L20
RES 0.0002 OHM 1% 12W 3920
Rohm Semiconductor
5,526
In Stock
1 : £1.64000
Cut Tape (CT)
3,000 : £0.68933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.2 mOhms
±1%
12W
Metal Element
Automotive AEC-Q200, Current Sense
75/ +175ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.081" (2.05mm)
2
-
PSR SERIES 3921
PSR400ITQFL3L00
RES 0.003 OHM 1% 5W 3920
Rohm Semiconductor
11,103
In Stock
1 : £1.98000
Cut Tape (CT)
3,000 : £0.57712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 mOhms
±1%
5W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
3920 (1052 Metric)
AEC-Q200
3921
0.394" L x 0.205" W (10.00mm x 5.20mm)
0.041" (1.05mm)
2
-
PSR350KTQFCW0L27
PSR350KTQFCW0L27
RES 0.00027 OHM 1% 12W 3222
Rohm Semiconductor
4,210
In Stock
1 : £2.01000
Cut Tape (CT)
5,000 : £1.00108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.27 mOhms
±1%
12W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
3222
0.311" L x 0.220" W (7.90mm x 5.60mm)
0.039" (1.00mm)
2
-
PSR SERIES 5931
PSR500HTQFJ2L00
RES 0.002 OHM 1% 7W 5931
Rohm Semiconductor
4,938
In Stock
1 : £2.20000
Cut Tape (CT)
2,000 : £0.74449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 mOhms
±1%
7W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +75ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.041" (1.05mm)
2
-
PSR SERIES 5931
PSR500HTQFF0L50
RES 0.0005 OHM 1% 10W 5931
Rohm Semiconductor
1,699
In Stock
1 : £2.20000
Cut Tape (CT)
2,000 : £0.74449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.047" (1.20mm)
2
-
PSR SERIES 5931
PSR500HTQFD0L30
RES 0.0003 OHM 1% 10W 5931
Rohm Semiconductor
2,567
In Stock
1 : £2.20000
Cut Tape (CT)
2,000 : £0.74449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.3 mOhms
±1%
10W
Metal Element
Automotive AEC-Q200, Current Sense
0/ +150ppm/°C
-65°C ~ 175°C
Nonstandard
AEC-Q200
5931
0.591" L x 0.305" W (15.00mm x 7.75mm)
0.061" (1.55mm)
2
-
Showing
of 19

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.