Showing
of 141
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Ratings
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C10R00FTE3
RES SMD 10 OHM 1% 20W TO263
Vishay Sfernice
130
In Stock
1 : £13.00000
Tube
Tube
Active10 Ohms±1%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020CR0100FTE3
RES 0.01 OHM 1% 20W TO263
Vishay Sfernice
250
In Stock
1 : £15.07000
Tube
Tube
Active10 mOhms±1%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±1100ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C22R00FTE3
RES SMD 22 OHM 1% 20W TO263
Vishay Sfernice
86
In Stock
1 : £13.00000
Tube
Tube
Active22 Ohms±1%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C1R000FTE3
RES SMD 1 OHM 1% 20W TO263 D2PAK
Vishay Sfernice
93
In Stock
1 : £13.00000
Tube
Tube
Active1 Ohms±1%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C100R0FTE3
RES SMD 100 OHM 1% 20W TO263
Vishay Sfernice
62
In Stock
1 : £13.00000
Tube
Tube
Active100 Ohms±1%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C1R500FTE3
RES SMD 1.5 OHM 1% 20W TO263
Vishay Sfernice
45
In Stock
1 : £13.00000
Tube
Tube
Active1.5 Ohms±1%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C10000JRE3
RES SMD 1K OHM 5% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active1 kOhms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C100R0KRE3
RES SMD 100 OHM 10% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active100 Ohms±10%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C10R00JRE3
RES SMD 10 OHM 5% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active10 Ohms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C10R00KRE3
RES SMD 10 OHM 10% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active10 Ohms±10%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C1R500JRE3
RES SMD 1.5 OHM 5% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active1.5 Ohms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C20000JRE3
RES SMD 2K OHM 5% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active2 kOhms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C22001JRE3
RES SMD 22K OHM 5% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active22 kOhms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C33000KRE3
RES SMD 3.3K OHM 10% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active3.3 kOhms±10%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C39R00JRE3
RES SMD 39 OHM 5% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active39 Ohms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C47R00KRE3
RES SMD 47 OHM 10% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active47 Ohms±10%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020CR2000KRE3
RES 0.2 OHM 10% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active200 mOhms±10%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±250ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active18 kOhms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.413" L x 0.346" W (10.50mm x 8.80mm)0.189" (4.80mm)2-
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active36 Ohms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.413" L x 0.346" W (10.50mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C27001KRE3
D2TO 20 C 27K 10% R500
Vishay Sfernice
0
In Stock
500 : £3.36358
Tape & Reel (TR)
Tape & Reel (TR)
Active27 kOhms±10%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-2630.413" L x 0.346" W (10.50mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C28001KRE3
RES SMD 28K OHM 10% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.70134
Tape & Reel (TR)
Tape & Reel (TR)
Active28 kOhms±10%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C400R0JRE3
RES SMD 400 OHM 5% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.70134
Tape & Reel (TR)
Tape & Reel (TR)
Active400 Ohms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C500R0JRE3
RES SMD 500 OHM 5% 20W TO263
Vishay Sfernice
0
In Stock
500 : £3.70134
Tape & Reel (TR)
Tape & Reel (TR)
Active500 Ohms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020C5R000JRE3
RES SMD 5 OHM 5% 20W TO263 D2PAK
Vishay Sfernice
0
In Stock
500 : £3.70134
Tape & Reel (TR)
Tape & Reel (TR)
Active5 Ohms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±150ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
D2TO020CR0200JRE3
RES 0.02 OHM 5% 20W TO263
Vishay Sfernice
0
In Stock
500 : £4.84002
Tape & Reel (TR)
Tape & Reel (TR)
Active20 mOhms±5%20WThick FilmAutomotive AEC-Q200, Moisture Resistant, Non-Inductive±1100ppm/°C-55°C ~ 155°CTO-263-3, D²Pak (2 Leads + Tab), TO-263ABAEC-Q200TO-263 (D²Pak)0.398" L x 0.346" W (10.10mm x 8.80mm)0.189" (4.80mm)2-
Showing
of 141

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.