Chip Resistor - Surface Mount

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
M-0805K5101FST1
M-0805K5101FST1
M-0805 100PPM 5.1K 1% S T1 E3
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1 : £0.90000
Cut Tape (CT)
1,000 : £0.36839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 kOhms
±1%
0.2W, 1/5W
Thick Film
Anti-Sulfur, Moisture Resistant
±100ppm/°C
-65°C ~ 155°C
0805 (2012 Metric)
0805
-
0.080" L x 0.050" W (2.03mm x 1.27mm)
0.033" (0.84mm)
2
-
FST02506E25R00JE
M-0402K1001FST1
M-0402 100PPM 1K 1% S T1 E3
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1 : £1.75000
Cut Tape (CT)
1,000 : £0.85414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
±1%
0.1W, 1/10W
Thick Film
Anti-Sulfur, Moisture Resistant
±100ppm/°C
-65°C ~ 155°C
0402 (1005 Metric)
0402
-
0.042" L x 0.022" W (1.07mm x 0.56mm)
0.033" (0.84mm)
2
-
M-Series_0402(1005 Metric)
M-0402K10R0FST1
RES SMD 10 OHM 1% 1/10W 0402
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.75258
Tape & Reel (TR)
Tape & Reel (TR)
Active
10 Ohms
±1%
0.1W, 1/10W
Thick Film
Anti-Sulfur, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
0402
-
0.042" L x 0.022" W (1.07mm x 0.56mm)
0.033" (0.84mm)
2
-
M-Series_0402(1005 Metric)
M-0402K4703FST1
RES SMD 470K OHM 1% 1/10W 0402
Vishay Dale Thin Film
0
In Stock
Check Lead Time
1,000 : £0.75258
Tape & Reel (TR)
Tape & Reel (TR)
Active
470 kOhms
±1%
0.1W, 1/10W
Thick Film
Anti-Sulfur, Moisture Resistant
±100ppm/°C
-55°C ~ 155°C
0402 (1005 Metric)
0402
-
0.042" L x 0.022" W (1.07mm x 0.56mm)
0.033" (0.84mm)
2
-
Showing
of 4

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package. Compositions include Metal Film, Thick Film, Thin Film, and Wirewound.