Showing
1 - 25
of 50
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active100 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Active10 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active10 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Active10 mOhms±0.5%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active10 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Active10 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active10 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active16 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Active20 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active20 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Active20 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active20 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Active23.2 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active25 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active25 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active28 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active30 mOhms±1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Active40 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active48 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active48 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tape & Reel (TR)
Active50 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
0
In Stock
Active
Tray
Active50 mOhms±0.1%1WMetal FoilCurrent Sense, Moisture Resistant±15ppm/°C-65°C ~ 170°C2512 (6432 Metric)25120.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)4-
Showing
1 - 25
of 50

Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.