Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Box | Active | 100 Ohms | ±10% | 150W | Ceramic | 0/ -800ppm/°C | -55°C ~ 230°C | Non-Inductive, Pulse Withstanding, High Voltage | Ceramic | Brackets (not included) | 1.500" Dia x 12.000" L (38.10mm x 304.80mm) | - | Ferrule Ends | Axial, Tubular | - | - | - | |||
0 In Stock | Active | Box | Active | 200 Ohms | ±10% | 225W | Ceramic | 0/ -800ppm/°C | -55°C ~ 230°C | Non-Inductive, Pulse Withstanding, High Voltage | Ceramic | Brackets (not included) | 1.500" Dia x 18.000" L (38.10mm x 457.20mm) | - | Ferrule Ends | Axial, Tubular | - | - | - | |||
0 In Stock | Active | Box | Active | 75 Ohms | ±10% | 225W | Ceramic | 0/ -800ppm/°C | -55°C ~ 230°C | Non-Inductive, Pulse Withstanding, High Voltage | Ceramic | Brackets (not included) | 1.500" Dia x 18.000" L (38.10mm x 457.20mm) | - | Ferrule Ends | Axial, Tubular | - | - | - | |||
0 In Stock | Active | Box | Active | 150 Ohms | ±10% | 300W | Ceramic | 0/ -800ppm/°C | -55°C ~ 230°C | Non-Inductive, Pulse Withstanding, High Voltage | Ceramic | Brackets (not included) | 1.500" Dia x 24.000" L (38.10mm x 609.60mm) | - | Ferrule Ends | Axial, Tubular | - | - | - | |||
0 In Stock | Active | Box | Active | 60 Ohms | ±10% | 300W | Ceramic | 0/ -800ppm/°C | -55°C ~ 230°C | Non-Inductive, Pulse Withstanding, High Voltage | Ceramic | Brackets (not included) | 1.500" Dia x 24.000" L (38.10mm x 609.60mm) | - | Ferrule Ends | Axial, Tubular | - | - | - | |||
0 In Stock | Active | Box | Active | 100 kOhms | - | 300W | Ceramic | 0/ -800ppm/°C | -55°C ~ 230°C | Non-Inductive, Pulse Withstanding, High Voltage | Ceramic | Brackets (not included) | 1.500" Dia x 24.000" L (38.10mm x 609.60mm) | - | Ferrule Ends | Axial, Tubular | - | - | - | |||
0 Marketplace | Unavailable | Bulk | Active | 47 Ohms | ±10% | 70W | Ceramic | 0/ -800ppm/°C | -55°C ~ 230°C | Non-Inductive, Pulse Withstanding, High Voltage | Ceramic | Brackets (not included) | 1.500" Dia x 6.000" L (38.10mm x 152.40mm) | - | Ferrule Ends | Axial, Tubular | - | - | - | |||
0 Marketplace | Unavailable | Bulk | Active | 30 Ohms | ±10% | 100W | Ceramic | 0/ -800ppm/°C | -55°C ~ 230°C | Non-Inductive, Pulse Withstanding, High Voltage | Ceramic | Brackets (not included) | 1.500" Dia x 8.000" L (38.10mm x 203.20mm) | - | Ferrule Ends | Axial, Tubular | - | - | - | |||
0 In Stock | Active | Bulk | Active | 500 Ohms | ±10% | 150W | Ceramic | 0/ -800ppm/°C | -55°C ~ 230°C | Non-Inductive, Pulse Withstanding, High Voltage | Ceramic | Brackets (not included) | 1.500" Dia x 12.000" L (38.10mm x 304.80mm) | - | Ferrule Ends | Axial, Tubular | - | - | - |