Chassis Mount Resistors

Results: 580
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Passive Product
Packaging
BoxBulkTray
Product Status
ActiveObsolete
Resistance
10 mOhms12 mOhms15 mOhms20 mOhms25 mOhms44 mOhms47 mOhms50 mOhms51 mOhms75 mOhms100 mOhms110 mOhms
Tolerance
±1%±2%±3%±5%±10%
Power (Watts)
10W16W25W50W75W100W150W200W250W300W
Temperature Coefficient
±30ppm/°C±50ppm/°C
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)0.827" L x 0.827" W (21.00mm x 21.00mm)1.102" L x 1.102" W (28.00mm x 28.00mm)1.142" L x 1.102" W (29.00mm x 28.00mm)1.929" L x 1.870" W (49.00mm x 47.50mm)2.008" L x 1.181" W (51.00mm x 30.00mm)2.579" L x 1.870" W (65.50mm x 47.50mm)3.543" L x 2.874" W (90.00mm x 73.00mm)3.858" L x 1.870" W (98.00mm x 47.50mm)4.291" L x 2.874" W (109.00mm x 73.00mm)5.000" L x 2.811" W (127.00mm x 71.40mm)5.039" L x 2.874" W (128.00mm x 73.00mm)
Height - Seated (Max)
0.354" (9.00mm)0.433" (11.00mm)0.500" (12.70mm)0.591" (15.00mm)0.669" (17.00mm)1.024" (26.00mm)1.654" (42.00mm)1.680" (42.70mm)
Lead Style
Solder LugsTerminal Screw Type
Stocking Options
Environmental Options
Media
Marketplace Product
580Results
Applied FiltersRemove All

Showing
of 580
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
HS, CGS-51
HSA5015KE
RES CHAS MNT 15K OHM 3% 50W
TE Connectivity Passive Product
2,315
In Stock
1 : £4.58000
Tray
Tray
Active15 kOhms±3%50WWirewound±30ppm/°C-55°C ~ 200°C-AluminumFlanges2.008" L x 1.181" W (51.00mm x 30.00mm)0.669" (17.00mm)Solder LugsAxial, Box-
HS, CGS-51
HSA505R6J
RES CHAS MNT 5.6 OHM 5% 50W
TE Connectivity Passive Product
230
In Stock
1 : £4.58000
Bulk
Bulk
Active5.6 Ohms±5%50WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges2.008" L x 1.181" W (51.00mm x 30.00mm)0.669" (17.00mm)Solder LugsAxial, Box-
2,850
In Stock
1 : £10.68000
Bulk
Bulk
Active22 Ohms±5%100WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges2.579" L x 1.870" W (65.50mm x 47.50mm)1.024" (26.00mm)Solder LugsAxial, Box-
2,028
In Stock
1 : £10.68000
Bulk
Bulk
Active1 Ohms±5%100WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges2.579" L x 1.870" W (65.50mm x 47.50mm)1.024" (26.00mm)Solder LugsAxial, Box-
HSC1006R8J
HSC1006R8J
RES CHAS MNT 6.8 OHM 5% 100W
TE Connectivity Passive Product
1,586
In Stock
1 : £10.68000
Bulk
Bulk
Active6.8 Ohms±5%100WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges2.579" L x 1.870" W (65.50mm x 47.50mm)1.024" (26.00mm)Solder LugsAxial, Box-
672
In Stock
1 : £10.68000
Bulk
Bulk
Active10 Ohms±5%100WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges2.579" L x 1.870" W (65.50mm x 47.50mm)1.024" (26.00mm)Solder LugsAxial, Box-
4-1625999-8
HSC100820RJ
RES CHAS MNT 820 OHM 5% 100W
TE Connectivity Passive Product
335
In Stock
1 : £10.69000
Bulk
Bulk
Active820 Ohms±5%100WWirewound±30ppm/°C-55°C ~ 200°C-AluminumFlanges2.579" L x 1.870" W (65.50mm x 47.50mm)1.024" (26.00mm)Solder LugsAxial, Box-
1630012-2
HSC1502R2J
RES CHAS MNT 2.2 OHM 5% 150W
TE Connectivity Passive Product
494
In Stock
1 : £14.75000
Bulk
Bulk
Active2.2 Ohms±5%150WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges3.858" L x 1.870" W (98.00mm x 47.50mm)1.024" (26.00mm)Solder LugsAxial, Box-
1630012-2
HSC150200RJ
RES CHAS MNT 200 OHM 5% 150W
TE Connectivity Passive Product
227
In Stock
1 : £14.75000
Bulk
Bulk
Active200 Ohms±5%150WWirewound±30ppm/°C-55°C ~ 200°C-AluminumFlanges3.858" L x 1.870" W (98.00mm x 47.50mm)1.024" (26.00mm)Solder LugsAxial, Box-
182
In Stock
1 : £33.13000
Bulk
Bulk
Active1 Ohms±5%200WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges3.543" L x 2.874" W (90.00mm x 73.00mm)1.654" (42.00mm)Terminal Screw TypeAxial, Box-
168
In Stock
1 : £33.13000
Bulk
Bulk
Active12 Ohms±5%200WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges3.543" L x 2.874" W (90.00mm x 73.00mm)1.654" (42.00mm)Terminal Screw TypeAxial, Box-
HS-CGS109-SERIES
HSC2504R7J
RES CHAS MNT 4.7 OHM 5% 250W
TE Connectivity Passive Product
154
In Stock
1 : £43.28000
Bulk
Bulk
Active4.7 Ohms±5%250WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges4.291" L x 2.874" W (109.00mm x 73.00mm)1.654" (42.00mm)Terminal Screw TypeAxial, Box-
191
In Stock
1 : £44.07000
Bulk
Bulk
Active1 Ohms±5%300WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges5.039" L x 2.874" W (128.00mm x 73.00mm)1.654" (42.00mm)Terminal Screw TypeAxial, Box-
HS-CGS128-SERIES
HSC3003R6J
RES CHAS MNT 3.6 OHM 5% 300W
TE Connectivity Passive Product
172
In Stock
1 : £44.07000
Bulk
Bulk
Active3.6 Ohms±5%300WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges5.039" L x 2.874" W (128.00mm x 73.00mm)1.654" (42.00mm)Terminal Screw TypeAxial, Box-
73
In Stock
1 : £44.07000
Bulk
Bulk
Active4 Ohms±5%300WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges5.039" L x 2.874" W (128.00mm x 73.00mm)1.654" (42.00mm)Terminal Screw TypeAxial, Box-
HS-CGS128-SERIES
HSC300R56J
RES CHAS MNT 0.56 OHM 5% 300W
TE Connectivity Passive Product
45
In Stock
1 : £44.07000
Tray
Tray
Active560 mOhms±5%300WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges5.039" L x 2.874" W (128.00mm x 73.00mm)1.654" (42.00mm)Terminal Screw TypeAxial, Box-
1-1630019-0
NHSC2001R5J
RES CHAS MNT 1.5 OHM 5% 200W
TE Connectivity Passive Product
51
In Stock
1 : £47.59000
Tray
Tray
Active1.5 Ohms±5%200WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges3.543" L x 2.874" W (90.00mm x 73.00mm)1.654" (42.00mm)Terminal Screw TypeAxial, Box-
349
In Stock
1 : £2.39000
Bulk
Bulk
Active47 Ohms±5%16WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges0.827" L x 0.827" W (21.00mm x 21.00mm)0.433" (11.00mm)Solder LugsAxial, Box-
HS, CGS-17
HSA5600RJ
RES CHAS MNT 600 OHM 5% 10W
TE Connectivity Passive Product
309
In Stock
1 : £2.55000
Tray
Tray
Active600 Ohms±5%10WWirewound±30ppm/°C-55°C ~ 200°C-AluminumFlanges0.669" L x 0.669" W (17.00mm x 17.00mm)0.354" (9.00mm)Solder LugsAxial, Box-
275
In Stock
1 : £2.55000
Bulk
Bulk
Active1 Ohms±5%10WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges0.669" L x 0.669" W (17.00mm x 17.00mm)0.354" (9.00mm)Solder LugsAxial, Box-
HS, CGS-17
HSA5150RJ
RES CHAS MNT 150 OHM 5% 10W
TE Connectivity Passive Product
202
In Stock
1 : £2.56000
Bulk
Bulk
Active150 Ohms±5%10WWirewound±30ppm/°C-55°C ~ 200°C-AluminumFlanges0.669" L x 0.669" W (17.00mm x 17.00mm)0.354" (9.00mm)Solder LugsAxial, Box-
HS, CGS-17
HSA53R3J
RES CHAS MNT 3.3 OHM 5% 10W
TE Connectivity Passive Product
196
In Stock
1 : £2.56000
Bulk
Bulk
Active3.3 Ohms±5%10WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges0.669" L x 0.669" W (17.00mm x 17.00mm)0.354" (9.00mm)Solder LugsAxial, Box-
183
In Stock
1 : £2.56000
Box
Box
Active2 Ohms±5%10WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges0.669" L x 0.669" W (17.00mm x 17.00mm)0.354" (9.00mm)Solder LugsAxial, Box-
HS, CGS-17
HSA5R10J
RES CHAS MNT 0.1 OHM 5% 10W
TE Connectivity Passive Product
159
In Stock
1 : £2.56000
Tray
Tray
Active100 mOhms±5%10WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges0.669" L x 0.669" W (17.00mm x 17.00mm)0.354" (9.00mm)Solder LugsAxial, Box-
HS, CGS-17
HSA54R7J
RES CHAS MNT 4.7 OHM 5% 10W
TE Connectivity Passive Product
131
In Stock
1 : £2.56000
Box
Box
Active4.7 Ohms±5%10WWirewound±50ppm/°C-55°C ~ 200°C-AluminumFlanges0.669" L x 0.669" W (17.00mm x 17.00mm)0.354" (9.00mm)Solder LugsAxial, Box-
Showing
of 580

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.