Chassis Mount Resistors

Results: 18
Resistance
220 mOhms1 Ohms2.2 Ohms4.7 Ohms10 Ohms22 Ohms47 Ohms100 Ohms1 kOhms4.7 kOhms47 kOhms100 kOhms
Tolerance
±5%±10%
Power (Watts)
280W350W
Temperature Coefficient
±260ppm/°C±400ppm/°C
Mounting Feature
Brackets (not included)Brackets, Termination
Size / Dimension
1.205" Dia x 9.921" L (30.60mm x 252.00mm)1.299" Dia x 9.843" L (33.00mm x 250.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
Operating Temperature
Features
Coating, Housing Type
Mounting Feature
Size / Dimension
Height - Seated (Max)
Lead Style
Package / Case
Failure Rate
EVRT252EP1R0JE
EVRT252EP1R0JE
RES CHAS MNT 1 OHM 5% 350W
Ohmite
24
In Stock
1 : £36.49000
Bulk
Bulk
Active1 Ohms±5%350WWirewound±400ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVRT252EPR22KE
EVRT252EPR22KE
RES CHAS MNT 0.22 OHM 10% 350W
Ohmite
13
In Stock
1 : £36.19000
Bulk
Bulk
Active220 mOhms±10%350WWirewound±400ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVRT252EP10RJE
EVRT252EP10RJE
RES CHAS MNT 10 OHM 5% 350W
Ohmite
9
In Stock
1 : £36.49000
Bulk
Bulk
Active10 Ohms±5%350WWirewound±400ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVRT252EP2R2JE
EVRT252EP2R2JE
RES CHAS MNT 2.2 OHM 5% 350W
Ohmite
4
In Stock
1 : £36.49000
Bulk
Bulk
Active2.2 Ohms±5%350WWirewound±400ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVRT252EP4R7JE
EVRT252EP4R7JE
RES CHAS MNT 4.7 OHM 5% 350W
Ohmite
0
In Stock
Check Lead Time
1 : £36.49000
Bulk
Bulk
Active4.7 Ohms±5%350WWirewound±400ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVFT252EP47RJE
EVFT252EP47RJE
RES CHAS MNT 47 OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
1 : £62.77000
Bulk
Bulk
Active47 Ohms±5%280WWirewound±260ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVRT252EP22RJE
EVRT252EP22RJE
RES CHAS MNT 22 OHM 5% 350W
Ohmite
0
In Stock
Check Lead Time
10 : £30.47400
Bulk
Bulk
Active22 Ohms±5%350WWirewound±400ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVFT252EP1K0JE
EVFT252EP1K0JE
RES CHAS MNT 1K OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £39.82000
Bulk
Bulk
Active1 kOhms±5%280WWirewound±260ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVFL252
EVFL252EP4R7JE
RES CHAS MNT 4.7 OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £42.11700
Bulk
Bulk
Active4.7 Ohms±5%280WWirewound±400ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets, Termination1.299" Dia x 9.843" L (33.00mm x 250.00mm)-Solder LugsRadial, Tubular-
EVFL252
EVFL252EP4K7JE
RES CHAS MNT 4.7K OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £42.11700
Bulk
Bulk
Active4.7 kOhms±5%280WWirewound±260ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets, Termination1.299" Dia x 9.843" L (33.00mm x 250.00mm)-Solder LugsRadial, Tubular-
EVFL252EP10RJE
EVFL252EP10RJE
RES CHAS MNT 10 OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £42.96600
Bulk
Bulk
Active10 Ohms±5%280WWirewound±400ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets, Termination1.299" Dia x 9.843" L (33.00mm x 250.00mm)-Solder LugsRadial, Tubular-
EVFT252EP47KJE
EVFT252EP47KJE
RES CHAS MNT 47K OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £50.60000
Bulk
Bulk
Active47 kOhms±5%280WWirewound±260ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVFT252EP100KJE
EVFT252EP100KJE
RES CHAS MNT 100K OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £50.60000
Bulk
Bulk
Active100 kOhms±5%280WWirewound±260ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVFL252
EVFL252EP1K0JE
RES CHAS MNT 1K OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £51.68400
Bulk
Bulk
Active1 kOhms±5%280WWirewound±260ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets, Termination1.299" Dia x 9.843" L (33.00mm x 250.00mm)-Solder LugsRadial, Tubular-
EVFT252EP100JE
EVFT252EP100JE
RES CHAS MNT 100 OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £52.72000
Bulk
Bulk
Active100 Ohms±5%280WWirewound±260ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVFL252
EVFL252EP100JE
RES CHAS MNT 100 OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £52.72000
Bulk
Bulk
Active100 Ohms±5%280WWirewound±260ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets, Termination1.299" Dia x 9.843" L (33.00mm x 250.00mm)-Solder LugsRadial, Tubular-
EVFT252EP10RJE
EVFT252EP10RJE
RES CHAS MNT 10 OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £52.72000
Bulk
Bulk
Active10 Ohms±5%280WWirewound±400ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets (not included)1.205" Dia x 9.921" L (30.60mm x 252.00mm)-Solder LugsRadial, Tubular-
EVFL252
EVFL252EP47RJE
RES CHAS MNT 47 OHM 5% 280W
Ohmite
0
In Stock
Check Lead Time
10 : £52.72000
Bulk
Bulk
Active47 Ohms±5%280WWirewound±260ppm/°C-55°C ~ 350°CFlame Retardant Coating, Moisture Resistant, SafetyVitreous Enamel CoatedBrackets, Termination1.299" Dia x 9.843" L (33.00mm x 250.00mm)-Solder LugsRadial, Tubular-
Showing
of 18

Chassis Mount Resistors


Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.