Ceramic Filters

Results: 9
Series
-LFCN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
1GHz2.075GHz Center2.125GHz3.15GHz3.6GHz3.8GHz (Cutoff)5.8GHz Center6.8GHz9.1GHz
Bandwidth
2.25 GHz5.8 GHz13.8 GHz
Insertion Loss
1dB1.2dB1.5dB1.6dB-
Filter Type
High PassLow Pass
Package / Case
4-SMD, No Lead6-SMD, No Lead0805 (2012 Metric), 6 PC Pad1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)0.042" (1.07mm)0.046" (1.18mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Impedance
Bandwidth
Insertion Loss
Filter Type
Mounting Type
Package / Case
Size / Dimension
Height (Max)
K1-LFCN+
HFCN-880+
LTCC HIGH PASS FILTER, 950 - 320
Mini-Circuits
9,076
In Stock
1 : £2.92000
Cut Tape (CT)
3,000 : £1.23738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.075GHz Center
50Ohm
2.25 GHz
-
High Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-2750+
LTCC LOW PASS FILTER, DC - 2750
Mini-Circuits
4,898
In Stock
1 : £2.92000
Cut Tape (CT)
3,000 : £1.23738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.15GHz
50Ohm
-
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-3000+
LTCC LOW PASS FILTER, DC - 3000
Mini-Circuits
3,033
In Stock
1 : £2.92000
Cut Tape (CT)
3,000 : £1.23738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6GHz
50Ohm
-
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
BFCN-1860+
LFCN-8400+
LTCC LOW PASS FILTER, DC - 8400
Mini-Circuits
2,755
In Stock
1 : £2.92000
Cut Tape (CT)
3,000 : £1.23738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1GHz
50Ohm
-
1.6dB
Low Pass
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
K1-LFCN+
LFCN-6000+
LTCC LOW PASS FILTER, DC - 6000
Mini-Circuits
2,604
In Stock
1 : £2.92000
Cut Tape (CT)
3,000 : £1.23738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8GHz
50Ohm
-
1.2dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
LFCN-1000+
LFCN-1000+
LTCC LOW PASS FILTER, DC - 1000
Mini-Circuits
887
In Stock
1 : £2.92000
Cut Tape (CT)
3,000 : £1.23738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1GHz
50Ohm
-
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
TCN1-23+
HFCN-2700A+
LTCC HIGH PASS FILTER, 2900 - 87
Mini-Circuits
6,000
In Stock
1 : £4.22000
Cut Tape (CT)
3,000 : £2.31661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.8GHz Center
50Ohm
5.8 GHz
-
High Pass
Surface Mount
6-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.042" (1.07mm)
K1-LFCN+
LFCN-1800+
LTCC LOW PASS FILTER, DC - 1800
Mini-Circuits
4,557
In Stock
1 : £4.22000
Cut Tape (CT)
3,000 : £2.31661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.125GHz
50Ohm
-
1dB
Low Pass
Surface Mount
4-SMD, No Lead
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.037" (0.94mm)
0805 (2012 Metric)
HFCG-3800+
LTCC HIGH PASS FILTER, 4200 - 18
Mini-Circuits
1,725
In Stock
1 : £5.72000
Cut Tape (CT)
4,000 : £2.54920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.8GHz (Cutoff)
50Ohm
13.8 GHz
1.5dB
High Pass
Surface Mount
0805 (2012 Metric), 6 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.046" (1.18mm)
Showing
of 9

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.