Ceramic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 250 pF | ±5% | 8000V (8kV) | - | - | - | - | General Purpose | Chassis Mount | Nonstandard, Tabbed | 1.772" Dia (45.00mm) | 6.142" (156.00mm) | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1600 pF | ±20% | 9000V (9kV) | - | - | - | - | General Purpose | Chassis Mount | Nonstandard, Tabbed | 1.772" Dia (45.00mm) | 6.142" (156.00mm) | - | - | - |